This film capacitor from Panasonic has a capacitance of 0.068uF and a DC rated voltage of 50VDC with a tolerance of 2%. It operates over a temperature range of -40 to 85 degrees Celsius and is mounted through a hole with a radial termination style. The capacitor measures 14.5 by 7 by 19 millimeters and has a terminal pitch of 5 millimeters.
Panasonic ECQP1H683GZW technical specifications.
| Capacitance | 0.068uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14.5 X 7 X 19mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.