This 0.091uF film capacitor is rated for 50VDC with a tolerance of 1%. It has a dielectric material of polypropylene and a negative capacitance tolerance of -1%. Operating temperature range is from -40°C to 85°C. The capacitor is designed for through hole mounting with a radial termination style and a size of 17 X 7 X 19. The terminal pitch is 7.5mm.
Panasonic ECQP1H913FZW technical specifications.
| Capacitance | 0.091uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 7 X 19mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.