Cap Film Suppression X2/Y3 0.001uF 250VAC PET 20% (12 X 6 X 11.5mm) Radial 10mm 100°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 12 |
| Manufacturer Series | ECQUY |
| Capacitance | 0.001 |
| Capacitor Type | FILM CAPACITOR |
| Series | ECQ-UY |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |