Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECQU2A222MY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.5 |
| Length | 12 |
| Manufacturer Series | ECQUY |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| Series | ECQ-UY |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECQU2A222MY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.