Cap Film Suppression X2 0.22uF 250VAC PET/PP 20% (30.5 X 12 X 25mm) Radial 22.5mm 85°C Bulk
Panasonic ECQU2A224MNB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12 |
| Length | 30.5 |
| Manufacturer Series | ECQUN |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECQUN |
| Height | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.