Cap Film Suppression X2 3.3uF 250VAC PET 20% (30.5 X 23 X 34mm) Radial 27.5mm 100°C
Checking distributor stock and pricing after the page loads.
Panasonic ECQU2A335ML technical specifications.
| Capacitance | 3.3uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30.5 X 23 X 34mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |