Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
Panasonic ECQU2A394ML technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.5 |
| Length | 25.5 |
| Capacitance | 0.39 |
| Capacitor Type | FILM CAPACITOR |
| Height | 17.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |