The ECQU2A472MY is a film capacitor with a capacitance of 0.0047uF, rated for 250VAC with a tolerance of 20%. It has a dielectric material of PET and is designed for interference suppression. The capacitor is available in a through-hole radial package with a terminal pitch of 10mm and a size of 12 X 7.5 X 13.5mm. It operates over a temperature range of -40 to 100 degrees Celsius and meets suppression class X2/Y3 standards.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0047uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 7.5 X 13.5mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2/Y3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |