Cap Film Suppression Y 0.0082uF 250VAC PET 20% (18.5 X 7.5 X 13.5mm) Radial 15mm 100°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.5 |
| Length | 18.5 |
| Manufacturer Series | ECQUY |
| Capacitance | 0.0082 |
| Capacitor Type | FILM CAPACITOR |
| Series | ECQ-UY |
| Height | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |