Cap Film Suppression X2 1.5uF 275VAC PP 20% (31 X 12 X 22mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
Panasonic ECQUAAF155MA technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12 |
| Length | 31 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| Height | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.