Cap Film Suppression X2 2.2uF 275VAC PP 10% (31 X 14.5 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
Panasonic ECQUAAF225KA technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 14.5 |
| Length | 31 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| Height | 24.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.