Cap Film Suppression X2 3.3uF 275VAC PP 10% (31 X 19 X 29mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |