Cap Film Suppression X2 4.7uF 275VAC PP 10% (31 X 23 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
Panasonic ECQUAAF475K technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.