The ECQV1224JM9 is a film capacitor from Panasonic with a capacitance of 0.22uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 4mm in width, 10.2mm in length, and 14mm in height. It is part of the ECQ-V(M) series and is suitable for general applications.
Sign in to ask questions about the Panasonic ECQV1224JM9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQV1224JM9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 10.2 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECQ-V(M) |
| Height | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECQV1224JM9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.