The ECQV1393JM3 is a film capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 100V and a capacitance of 0.039uF. The capacitor is designed for through hole mounting and has a height of 12mm and a length of 7.5mm. It is part of the ECQ-V(M) series from Panasonic.
Sign in to ask questions about the Panasonic ECQV1393JM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQV1393JM3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 3.2 |
| Length | 7.5 |
| Manufacturer Series | ECQV |
| Capacitance | 0.039 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECQ-V(M) |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECQV1393JM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.