The ECQV1J184JM3 is a film capacitor from Panasonic with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 0.18 microfarads and a DC rated voltage of 63 volts. The capacitor is a through-hole type with a width of 3.5 millimeters and a length of 10.2 millimeters, and a height of 14 millimeters.
Panasonic ECQV1J184JM3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 3.5 |
| Length | 10.2 |
| Manufacturer Series | ECQV |
| Capacitance | 0.18 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Series | ECQ-V(M) |
| Height | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.