CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 4 |
| Length | 4.5 |
| Manufacturer Series | J |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECRJ |
| Height | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.10 |
| REACH | unknown |
| Military Spec | False |