This ceramic variable capacitor features a 50% tolerance and operates within a temperature range of -25°C to 85°C. It is designed for surface mount applications and has a package depth of 4.5mm and length of 3.2mm. The capacitor is made of ceramic material and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Tolerance | 50% |
| RoHS | Not Compliant |