Cap Trimmer Ceramic 5/20pF 100V N900400 ppm/C 0% to 50% Top Adj 85C Embossed T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Tolerance | 50% |
| RoHS | Not Compliant |