Cap Tant Solid 22uF 6.3V 10% (5.5 X 10mm) Radial 5mm 125°C T/R
Checking distributor stock and pricing after the page loads.
Panasonic ECS-F0JE2262B technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Leakage Current | 1.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.