This solid tantalum capacitor has a capacitance of 4.7uF and operates at a voltage of 16VDC with a tolerance of 10%. It features a leakage current of 0.7 and is designed for through hole mounting with a radial termination style and a terminal pitch of 2.5. The capacitor is rated for operation between -55 and 105 degrees Celsius.
Panasonic ECS-F1CE475K technical specifications.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.