Cap 2.2uF 25VDC 10% 3.5 X 5.5mm RDL 2.5mm T/R
Checking distributor stock and pricing after the page loads.
Panasonic ECS-F1EE225KB1 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.