Cap Tant Solid 0.15uF 50V 20% (3.3 X 5mm) Radial 2.5mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECS-F1HE154 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 0.06uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.