This 1uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 10%. It features a low leakage current of 0.3 and can operate within a temperature range of -55 to 105 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 2.5mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECS-F1VE105KB1 technical specifications.
| Capacitance | 1uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.