The ECS-F1VE106KBB is a solid tantalum capacitor with a capacitance of 10uF and a voltage rating of 35VDC. It has a tolerance of 10% and a leakage current of 2.8. This component is designed for through hole mounting with a radial termination style and a terminal pitch of 5. It operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic ECS-F1VE106KBB technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 2.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.