Cap 3.3uF 35VDC 10% 5.5 X 9mm RDL 5mm T/R
Checking distributor stock and pricing after the page loads.
Panasonic ECS-F1VE335KBB technical specifications.
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.