The ECS-H1CX335R is a surface mount tantalum capacitor from Panasonic with a voltage rating of 16V and a capacitance of 3.3uF. It has a tolerance of 20% and is suitable for general purpose applications. The capacitor is packaged in a 1411 case and is available in cut tape packaging. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic ECS-H1CX335R technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height - Seated (Max) | 0.083inch |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | TEH |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.11inch |
| RoHS | Not Compliant |
No datasheet is available for this part.