The Panasonic ECS-H1VC155R is a general-purpose tantalum capacitor with a capacitance of 1.5uF and a tolerance of 20%. It has a voltage rating of 35V and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 2312 case code and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Panasonic ECS-H1VC155R technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height - Seated (Max) | 0.106inch |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | TEH |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 0.126inch |
| RoHS | Not Compliant |
No datasheet is available for this part.