This is a general-purpose tantalum capacitor with a capacitance of 68uF and a tolerance of 20%. It has a voltage rating of 6.3V and is available in a 2312 package. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic ECS-T0JC686R technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height - Seated (Max) | 0.098inch |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | TE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.126inch |
| RoHS | Not Compliant |
No datasheet is available for this part.