This 47uF tantalum capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a 2917 case and is available on cut tape. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic ECS-T0JD476R technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height - Seated (Max) | 0.11inch |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | TE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Not Compliant |
No datasheet is available for this part.