Cap Tant Solid 22uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 125°C
Checking distributor stock and pricing after the page loads.
Panasonic ECS-T1CD226KR technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.