The ECS-T1DC685R is a general-purpose tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 20V. It has a tolerance of 20% and is available in a 2312 package. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is not RoHS compliant. The capacitor measures 0.236inch in length, 0.126inch in width, and 0.098inch in height when seated.
Checking distributor stock and pricing after the page loads.
Panasonic ECS-T1DC685R technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height - Seated (Max) | 0.098inch |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | TE |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 0.126inch |
| RoHS | Not Compliant |
No datasheet is available for this part.