The ECS-T1EX475R is a general-purpose tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 25V. It has a tolerance of 20% and is available in a 1411 case code. The capacitor is surface mountable and has a maximum operating temperature of 125°C. It is not RoHS compliant and is packaged in cut tape. The ECS-T1EX475R is suitable for use in a variety of applications, including those requiring a general-purpose capacitor with a high capacitance value.
Checking distributor stock and pricing after the page loads.
Panasonic ECS-T1EX475R technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height - Seated (Max) | 0.075inch |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | TE |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 0.11inch |
| RoHS | Not Compliant |
No datasheet is available for this part.