The ECS-T1VY154R is a general-purpose tantalum capacitor with a capacitance of 150nF and a tolerance of 20%. It has a voltage rating of 35V and is available in the 1206 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a failure rate of 0.001%. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic ECS-T1VY154R technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height - Seated (Max) | 0.063inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | TE |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 0.063inch |
| RoHS | Not Compliant |
No datasheet is available for this part.