This 150uF tantalum capacitor is rated for 6.3VDC with a tolerance of 10%. It has a leakage current of 7.6 and operates between -55°C and 125°C. The component is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECSF0JE157K technical specifications.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Leakage Current | 7.6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.