The ECSF1CE686 is a polarized tantalum capacitor from Panasonic with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a capacitance of 68 microfarads and a DC rated voltage of 16 volts. This capacitor is designed for through hole mounting and is part of the EF series from Panasonic.
Checking distributor stock and pricing after the page loads.
Panasonic ECSF1CE686 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | EF |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Series | EF |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.