Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP
Panasonic ECSH1AC106R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Manufacturer Series | TEH |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | TEH |
| Height | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.0050 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.