This 10uF tantalum capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16V and a width of 3.2mm. The capacitor is polarized and has a height of 2.5mm. It is available in a 2312 package type.
Sign in to ask questions about the Panasonic ECSH1CC106R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECSH1CC106R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.0050 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECSH1CC106R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.