This 2-terminal tantalum capacitor from Panasonic's ECST series has a capacitance of 68uF and a DC rated voltage of 4V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is polarized and has a height of 2.5mm and a length of 6mm. It is available in a 6032-28 package type.
Panasonic ECST0GC686R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Manufacturer Series | TE |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Series | ECST(4 VOLT) |
| Height | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECST0GC686R to view detailed technical specifications.
No datasheet is available for this part.