This 27nF ceramic capacitor has a voltage rating of 50V and a tolerance of 10%. It is available in the 0805 package, which is a surface mount type with a length of 0.079inch and a width of 0.049inch. The operating temperature range is from -55°C to 125°C. This component is not RoHS compliant.
Panasonic ECU-V1H273KBX technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Not Compliant |
No datasheet is available for this part.