Cap Ceramic 0.1uF 50V X7R 10% Radial 5mm 125°C Bulk
Panasonic ECUS1H104KBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Manufacturer Series | ECUS-S |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ECU-S |
| Height | 5.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.