The Panasonic ECU-S1H821JCA is a ceramic capacitor with a capacitance of 820pF and a voltage rating of 50VDC. It has a tolerance of 5% and is made with C0G dielectric material. The capacitor is designed for through-hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 125°C.
Panasonic ECUS1H821JCA technical specifications.
| Capacitance | 820pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 5.5(Max)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.