The Panasonic ECU-S series ceramic capacitor is a 0.1uF, 100V component with a 2.5mm x 5mm x 5.5mm through hole package. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is part of the ECU-S series from Panasonic.
Panasonic ECUS2A101JCB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Manufacturer Series | ECU-S |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECU-S |
| Height | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.