The ECU-S Series Ceramic Capacitor from Panasonic features a capacitance of 0.68uF and a DC rated voltage of 100V. It has a compact size of 2.5mm x 5mm x 5.5mm and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Panasonic ECUS2A681JCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECUS2A681JCB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Manufacturer Series | ECU-S |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECU-S |
| Height | 5.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECUS2A681JCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.