Panasonic ECUV1H150JCN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | ECU |
| Capacitance | 0.000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ECU(J TOL,NP0,0805) |
| Height | 0.6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.