The ECUV1H222JCX is a ceramic capacitor with a capacitance of 0.0022uF and a DC rated voltage of 50V. It has a 0805 package type and measures 1.25mm in width, 2mm in length, and 0.6mm in height. The capacitor operates within a temperature range of -55 to 125°C.
Panasonic ECUV1H222JCX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | ECU |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ECU(J TOL,NP0,0805) |
| Height | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.