The ECUV1H222KBN is a ceramic capacitor with a capacitance of 2.2nF and a DC rated voltage of 50V. It has a package type of 0805 and a height of 0.6mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a part of the ECU series from Panasonic.
Panasonic ECUV1H222KBN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | ECU |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ECU(1H,K TOL,B,0805) |
| Height | 0.6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.