
This 100nF film capacitor from Panasonic features a radial package with a 0.6mm lead diameter and 7.5mm lead pitch. It has a maximum operating temperature range of -40°C to 105°C and is suitable for high-frequency applications. The capacitor has a PP dielectric material and is mounted through a hole on a PCB. It is available in a bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2104HAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2104HAB technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.1mm |
| Height - Seated (Max) | 0.614inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2104HAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
