
This 0.1uF film capacitor has a rated voltage of 250VDC and a tolerance of 5%. It is made with a polypropylene dielectric and is designed for through hole mounting. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2104JAQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2104JAQ technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 10 |
| Product Length (mm) | 13(Max) |
| Product Depth (mm) | 5(Max) |
| Product Height (mm) | 14.1(Max) |
| Seated Plane Height (mm) | 14.1(Max) |
| Lead Length (mm) | 4.5 |
| Size (mm) | 13 X 5 X 14.1 |
| Wire Form | Inside Crimp Standoff |
| Capacitance | 0.1uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECW-F2104JAQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.