
The ECW-F2105HA is a 1uF film capacitor from Panasonic, rated for 250V DC with a tolerance of 3%. It features a radial package with a lead pitch of 15mm and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is available in bulk packaging with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2105HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2105HA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2105HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
